Glenair 37 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 28, MIL-DTL-5015

RS Stock No.: 513-3010Brand: GlenairManufacturers Part No.: ITS3106A28-21PPHM22F7
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Brand

Glenair

Number Of Contacts

37

Gender

Male

Contact Gender

Male

Current Rating

22A

Voltage Rating

500 V ac, 700 V dc

Shell Size

28

Mounting Type

Cable Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Straight

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Shell Plating

Olive Drab Cadmium

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Glenair 37 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 28, MIL-DTL-5015

P.O.A.

Glenair 37 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 28, MIL-DTL-5015
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Glenair

Number Of Contacts

37

Gender

Male

Contact Gender

Male

Current Rating

22A

Voltage Rating

500 V ac, 700 V dc

Shell Size

28

Mounting Type

Cable Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Straight

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Shell Plating

Olive Drab Cadmium

Country of Origin

Italy