Technical Document
Specifications
Brand
Gp BatteriesCapacity
10Ah
Maximum Output Current
4.5A
Number of USB Ports
2
Output Connectors
USB, USB-C
Model Number
M10B
Output Voltage
5V
Country of Origin
China
Stock information temporarily unavailable. 
P.O.A.
Gp Batteries 10Ah 5V M10B Power Bank Portable Charger
1
P.O.A.
Gp Batteries 10Ah 5V M10B Power Bank Portable Charger
Stock information temporarily unavailable. 
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Gp BatteriesCapacity
10Ah
Maximum Output Current
4.5A
Number of USB Ports
2
Output Connectors
USB, USB-C
Model Number
M10B
Output Voltage
5V
Country of Origin
China
