Grayhill Rotary Switch

RS Stock No.: 877-9919Brand: GrayhillManufacturers Part No.: 71BD30-01-2-AJN
brand-logo
View all in Rotary Switches

Technical Document

Specifications

Pole and Throw Configuration

DP

Maximum Current

500 mA

Maximum Voltage

30 V dc, 115 V ac

Number Of Positions

2 → 6

Terminal Type

Solder Lug

Angle of Throw

30°

Length

42.32mm

Width

17.45 (Dia.)mm

Actuator Type

Shaft

Dimensions

17.45 (Dia.) x 42.32 mm

Country of Origin

United States

Product details

Grayhill 71 Series Multi-Deck Rotary Switches

The 71 series multi-deck rotary switches are designed to offer the end user a wide selection of options making them suitable to many possible applications. Options include panel or PCB mounting styles, 30° and 36° angle of throw, various shaft/bushing sizes and numerous pole configurations. They are also available in standard, military and metric versions.
Panel mount options have the terminals located at the rear of the switch in a rotary layout.
PCB mount options have all the terminals on wide side of the switch giving a much small board footprint.

Features:
Performance and Value Leader
Moulded-In Position Terminals
Choice of Shaft/Bushing Diameters
30° and 36° Angles of Throw
Terminals from One Side (PCB mount)
Rated for 0.25A circuits
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
View all in Rotary Switches

Stock information temporarily unavailable.

BD 8.855

BD 8.855 Each (Exc. Vat)

BD 9.740

BD 9.740 Each (inc. VAT)

Grayhill Rotary Switch

BD 8.855

BD 8.855 Each (Exc. Vat)

BD 9.740

BD 9.740 Each (inc. VAT)

Grayhill Rotary Switch
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
Pole and Throw Configuration

DP

Maximum Current

500 mA

Maximum Voltage

30 V dc, 115 V ac

Number Of Positions

2 → 6

Terminal Type

Solder Lug

Angle of Throw

30°

Length

42.32mm

Width

17.45 (Dia.)mm

Actuator Type

Shaft

Dimensions

17.45 (Dia.) x 42.32 mm

Country of Origin

United States

Product details

Grayhill 71 Series Multi-Deck Rotary Switches

The 71 series multi-deck rotary switches are designed to offer the end user a wide selection of options making them suitable to many possible applications. Options include panel or PCB mounting styles, 30° and 36° angle of throw, various shaft/bushing sizes and numerous pole configurations. They are also available in standard, military and metric versions.
Panel mount options have the terminals located at the rear of the switch in a rotary layout.
PCB mount options have all the terminals on wide side of the switch giving a much small board footprint.

Features:
Performance and Value Leader
Moulded-In Position Terminals
Choice of Shaft/Bushing Diameters
30° and 36° Angles of Throw
Terminals from One Side (PCB mount)
Rated for 0.25A circuits