Technical Document
Specifications
Brand
Gunther SpelsbergExternal Length
122 mm
External Height
200 mm
External Width
250 mm
External Dimensions
122 x 250 x 200mm
Stock information temporarily unavailable.
P.O.A.
Gunther Spelsberg Enclosure, 122 x 250 x 200mm
1
P.O.A.
Gunther Spelsberg Enclosure, 122 x 250 x 200mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Gunther SpelsbergExternal Length
122 mm
External Height
200 mm
External Width
250 mm
External Dimensions
122 x 250 x 200mm
