Enclosure,junction box,moulded,w/flat lid,IP65,80x80x52mm
Technical Document
Specifications
Brand
Gunther SpelsbergProduct details
Polystyrene Junction Box with Flat lid
High Impact halogen free Polystyrene
IP65 degree of protection (can be maintained using the appropriate gland)
Flat lid allowing components to be mounted easily
Polystyrene material was tested according to the DIN Norm DIN EN 60695 (VDE0471) / UL 94
Stock information temporarily unavailable.
P.O.A.
Enclosure,junction box,moulded,w/flat lid,IP65,80x80x52mm
1
P.O.A.
Enclosure,junction box,moulded,w/flat lid,IP65,80x80x52mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Gunther SpelsbergProduct details
Polystyrene Junction Box with Flat lid
High Impact halogen free Polystyrene
IP65 degree of protection (can be maintained using the appropriate gland)
Flat lid allowing components to be mounted easily
Polystyrene material was tested according to the DIN Norm DIN EN 60695 (VDE0471) / UL 94