Hairtite Blue, X Large Polypropylene, Beard Mask Type

RS Stock No.: 236-1662Brand: HairtiteManufacturers Part No.: H0535
View all in Hair Nets

Technical Document

Specifications

Type

Beard Mask

Colour

Blue

Reusable/Disposable

Disposable

Metal Detectable

Yes

Application

Food Industry

Material

Polypropylene

Size

X Large

Cleanroom

No

Country of Origin

United Kingdom

You may be interested in
Hairtite Blue, XL Polypropylene, Beard Mask Type
BD 0.128Each (In a Pack of 25) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (Exc. Vat)

Hairtite Blue, X Large Polypropylene, Beard Mask Type

P.O.A.

Each (In a Pack of 25) (Exc. Vat)

Hairtite Blue, X Large Polypropylene, Beard Mask Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Hairtite Blue, XL Polypropylene, Beard Mask Type
BD 0.128Each (In a Pack of 25) (Exc. Vat)

Technical Document

Specifications

Type

Beard Mask

Colour

Blue

Reusable/Disposable

Disposable

Metal Detectable

Yes

Application

Food Industry

Material

Polypropylene

Size

X Large

Cleanroom

No

Country of Origin

United Kingdom

You may be interested in
Hairtite Blue, XL Polypropylene, Beard Mask Type
BD 0.128Each (In a Pack of 25) (Exc. Vat)