Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HAMA USB 2.0 External Card Reader

RS Stock No.: 730-2716Brand: HAMAManufacturers Part No.: 39688
brand-logo
View all in Memory Card Readers

Technical Document

Specifications

Brand

HAMA

Installation Type

External

Computer Interface

USB 2.0

Country of Origin

China

Product details

Card Reader with Integrated USB 2.0 Hub

For connecting up to 3 USB devices (e.g. mouse, keyboard, printer, etc.) simultaneously to one USB port and for reading or writing memory cards
With bus overvoltage protection for PCs/notebooks
Hot swapping: copying of the data from card to card without intermediate storage
For Windows 2000 as of SP 3/XP as of SP 1/Vista/7 and Mac OS 9.x
32 in 1 card reader: SD/SDHC, microSD/microSDHC, MS/MS PRO/MS select, MS Micro (M2), microSD / microSDHC, MS / MS PRO / MS select, MS Duo / MS PRO Duo / MS PRO Duo HG, MS Micro (M2), SD / SDHC
High-quality USB connecting cable included
Power Supply: USB-Port (Bus-powered)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

HAMA USB 2.0 External Card Reader

P.O.A.

HAMA USB 2.0 External Card Reader
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

HAMA

Installation Type

External

Computer Interface

USB 2.0

Country of Origin

China

Product details

Card Reader with Integrated USB 2.0 Hub

For connecting up to 3 USB devices (e.g. mouse, keyboard, printer, etc.) simultaneously to one USB port and for reading or writing memory cards
With bus overvoltage protection for PCs/notebooks
Hot swapping: copying of the data from card to card without intermediate storage
For Windows 2000 as of SP 3/XP as of SP 1/Vista/7 and Mac OS 9.x
32 in 1 card reader: SD/SDHC, microSD/microSDHC, MS/MS PRO/MS select, MS Micro (M2), microSD / microSDHC, MS / MS PRO / MS select, MS Duo / MS PRO Duo / MS PRO Duo HG, MS Micro (M2), SD / SDHC
High-quality USB connecting cable included
Power Supply: USB-Port (Bus-powered)