Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hammond 1427CG Series Black Nylon Cable Gland, M28 Thread, 13mm min., 18mm max., IP68

RS Stock No.: 867-2824Brand: HammondManufacturers Part No.: 1427CG21
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

Hammond

Thread Size

M28

Maximum Cable Diameter

18mm

Minimum Cable Diameter

13mm

Material

Nylon

Colour

Black

Series

1427CG

IP Rating

IP68

Locknut Included

Yes

Standards Met

CSA Certified, UL Listed, VDE

Country of Origin

United States

Product details

Hammond 1427 CG Series Strain Relief Cable Glands

Features:
Black nylon, liquid-tight cord grip
Used where cable is entering or leaving an enclosure
Accepts a wide range of cable diameters due to large opening and highly flexible strain relief elements, together with a TPE sealing ring
The strain relief elements tighten in a circular sequence on the sealing ring to give outstanding strain relief without twisting or damaging the cable
Use the cord grip with the smallest maximum diameter that will fit your application
Nylon locknut included
Suitable for NEMA type 4 applications - Protection to IP68

Standards

UL94-V2 flammability rating, UL, CSA & VDE listed

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Hammond 1427CG Series Black Nylon Cable Gland, M28 Thread, 13mm min., 18mm max., IP68

P.O.A.

Hammond 1427CG Series Black Nylon Cable Gland, M28 Thread, 13mm min., 18mm max., IP68
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Hammond

Thread Size

M28

Maximum Cable Diameter

18mm

Minimum Cable Diameter

13mm

Material

Nylon

Colour

Black

Series

1427CG

IP Rating

IP68

Locknut Included

Yes

Standards Met

CSA Certified, UL Listed, VDE

Country of Origin

United States

Product details

Hammond 1427 CG Series Strain Relief Cable Glands

Features:
Black nylon, liquid-tight cord grip
Used where cable is entering or leaving an enclosure
Accepts a wide range of cable diameters due to large opening and highly flexible strain relief elements, together with a TPE sealing ring
The strain relief elements tighten in a circular sequence on the sealing ring to give outstanding strain relief without twisting or damaging the cable
Use the cord grip with the smallest maximum diameter that will fit your application
Nylon locknut included
Suitable for NEMA type 4 applications - Protection to IP68

Standards

UL94-V2 flammability rating, UL, CSA & VDE listed