Technical Document
Specifications
Brand
HammondBody Material
Aluminium
External Length
160 mm
External Height
43.9 mm
External Width
83.8 mm
External Dimensions
6.3 x 3.30 x 1.73in
IP Rating
IP65
Range
1457
Flanged
Yes
Series
1457
Country of Origin
Canada
Stock information temporarily unavailable.
BD 10.874
BD 10.874 Each (Exc. Vat)
BD 11.961
BD 11.961 Each (inc. VAT)
Hammond 1457 Series Aluminium Enclosure, IP65, Flanged, 6.3 x 3.30 x 1.73in
1
BD 10.874
BD 10.874 Each (Exc. Vat)
BD 11.961
BD 11.961 Each (inc. VAT)
Hammond 1457 Series Aluminium Enclosure, IP65, Flanged, 6.3 x 3.30 x 1.73in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HammondBody Material
Aluminium
External Length
160 mm
External Height
43.9 mm
External Width
83.8 mm
External Dimensions
6.3 x 3.30 x 1.73in
IP Rating
IP65
Range
1457
Flanged
Yes
Series
1457
Country of Origin
Canada
