Hammond 1555F Series Polycarbonate Enclosure, IP68, Flanged, 6.30 x 3.60 x 1.47in

RS Stock No.: 230-6501Brand: HammondManufacturers Part No.: 1555J2F17GY
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Hammond

Body Material

Polycarbonate

External Length

160 mm

External Height

37.3 mm

External Width

91.4 mm

External Dimensions

6.30 x 3.60 x 1.47in

IP Rating

IP68

Range

1555F

Flanged

Yes

Series

1555F

Country of Origin

Canada

Stock information temporarily unavailable.

BD 7.826

BD 7.826 Each (Exc. Vat)

BD 8.609

BD 8.609 Each (inc. VAT)

Hammond 1555F Series Polycarbonate Enclosure, IP68, Flanged, 6.30 x 3.60 x 1.47in

BD 7.826

BD 7.826 Each (Exc. Vat)

BD 8.609

BD 8.609 Each (inc. VAT)

Hammond 1555F Series Polycarbonate Enclosure, IP68, Flanged, 6.30 x 3.60 x 1.47in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hammond

Body Material

Polycarbonate

External Length

160 mm

External Height

37.3 mm

External Width

91.4 mm

External Dimensions

6.30 x 3.60 x 1.47in

IP Rating

IP68

Range

1555F

Flanged

Yes

Series

1555F

Country of Origin

Canada