Technical Document
Specifications
Brand
HartingThread Size
PG 16
Maximum Cable Diameter
15.5mm
Minimum Cable Diameter
11.5mm
Material
Thermoplastic
Colour
Black
Series
Han-Compact
IP Rating
IP65
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
Germany
Product details
Han Compact plastic hoods
Han Compact plastic hoods for Han Q8/0, Han Q17/0 and Q4/2 series.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
HartingThread Size
PG 16
Maximum Cable Diameter
15.5mm
Minimum Cable Diameter
11.5mm
Material
Thermoplastic
Colour
Black
Series
Han-Compact
IP Rating
IP65
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
Germany
Product details
Han Compact plastic hoods
Han Compact plastic hoods for Han Q8/0, Han Q17/0 and Q4/2 series.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.