HARTING, DIN 41612 Fixing Bracket for use with Har Bus 64 Male Connector

RS Stock No.: 741-666Brand: HARTINGManufacturers Part No.: 09020009954
brand-logo

Technical Document

Specifications

Brand

Harting

Accessory Type

Fixing Bracket

Product Type

Fixing Bracket

For Use With

Har Bus 64 Male Connector

Series

DIN 41612

Colour

Pebble Grey

Material

Thermoplastic

Standards/Approvals

RoHS

Country of Origin

Germany

Stock information temporarily unavailable.

BD 127.859

BD 127.859 1 Bag of 100 (Exc. Vat)

BD 140.645

BD 140.645 1 Bag of 100 (inc. VAT)

HARTING, DIN 41612 Fixing Bracket for use with Har Bus 64 Male Connector

BD 127.859

BD 127.859 1 Bag of 100 (Exc. Vat)

BD 140.645

BD 140.645 1 Bag of 100 (inc. VAT)

HARTING, DIN 41612 Fixing Bracket for use with Har Bus 64 Male Connector

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Accessory Type

Fixing Bracket

Product Type

Fixing Bracket

For Use With

Har Bus 64 Male Connector

Series

DIN 41612

Colour

Pebble Grey

Material

Thermoplastic

Standards/Approvals

RoHS

Country of Origin

Germany