Technical Document
Specifications
Brand
HartingSeries
DIN 41612
Orientation
Straight
For Use With
DIN 41612 Bauform M 0+2, DIN 41612 Type M, DIN 41612 Type MH 21+5, DIN 41612 Type M Invers, Har-modular M Module
Colour
Gold
Accessory Type
Solder Contact
Gender
Male
Contact Plating
Copper Alloy
Material
Copper Alloy
Country of Origin
Germany
BD 3.086
BD 3.086 Each (Exc. Vat)
BD 3.395
BD 3.395 Each (inc. VAT)
1
BD 3.086
BD 3.086 Each (Exc. Vat)
BD 3.395
BD 3.395 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 3.086 |
| 10 - 24 | BD 2.800 |
| 25 - 49 | BD 2.629 |
| 50 - 99 | BD 2.492 |
| 100+ | BD 2.326 |
Technical Document
Specifications
Brand
HartingSeries
DIN 41612
Orientation
Straight
For Use With
DIN 41612 Bauform M 0+2, DIN 41612 Type M, DIN 41612 Type MH 21+5, DIN 41612 Type M Invers, Har-modular M Module
Colour
Gold
Accessory Type
Solder Contact
Gender
Male
Contact Plating
Copper Alloy
Material
Copper Alloy
Country of Origin
Germany
