HARTING DIN 41612 32 Way 5.08 mm Pitch, Type PCB, Type Connector, Type Wire Wrap, 3 Row Male, Straight Connector

RS Stock No.: 746-731Brand: HARTINGManufacturers Part No.: 09060322903
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Brand

Harting

Number of Contacts

32

Product Type

Connector

Number of Rows

3

Current

6A

Orientation

Straight

Connector Gender

Male

Row Loading

B, Z

Sub Type

Connector

Termination Type

Wire Wrap

Pitch

5.08mm

Contact Plating

Noble Metal over Nickel

Mount Type

PCB

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Maximum Contact Resistance

15mΩ

Series

DIN 41612

Housing Material

Resin

Country of Origin

Romania

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in DIN 41612 Connectors

Stock information temporarily unavailable.

BD 222.755

BD 222.755 1 Bag of 10 (Exc. Vat)

BD 245.031

BD 245.031 1 Bag of 10 (inc. VAT)

HARTING DIN 41612 32 Way 5.08 mm Pitch, Type PCB, Type Connector, Type Wire Wrap, 3 Row Male, Straight Connector

BD 222.755

BD 222.755 1 Bag of 10 (Exc. Vat)

BD 245.031

BD 245.031 1 Bag of 10 (inc. VAT)

HARTING DIN 41612 32 Way 5.08 mm Pitch, Type PCB, Type Connector, Type Wire Wrap, 3 Row Male, Straight Connector

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

Number of Contacts

32

Product Type

Connector

Number of Rows

3

Current

6A

Orientation

Straight

Connector Gender

Male

Row Loading

B, Z

Sub Type

Connector

Termination Type

Wire Wrap

Pitch

5.08mm

Contact Plating

Noble Metal over Nickel

Mount Type

PCB

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Maximum Contact Resistance

15mΩ

Series

DIN 41612

Housing Material

Resin

Country of Origin

Romania

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more