Technical Document
Specifications
Brand
HartingNumber of Contacts
15
Product Type
Connector
Number of Rows
2
Current
15A
Orientation
Straight
Connector Gender
Female
Row Loading
D/Z
Sub Type
Connector
Termination Type
Solder Pin
Pitch
10.16mm
Contact Plating
Tin over Nickel
Mount Type
PCB
Minimum Operating Temperature
-55°C
Contact Gender
Female
Maximum Operating Temperature
125°C
Standards/Approvals
UL E102079
Contact Material
Copper Alloy
Maximum Contact Resistance
8mΩ
Series
DIN 41612
Housing Material
Fibreglass Reinforced Thermoplastic
Country of Origin
Romania
Stock information temporarily unavailable.
BD 164.614
BD 164.614 1 Bag of 20 (Exc. Vat)
BD 181.075
BD 181.075 1 Bag of 20 (inc. VAT)
1
BD 164.614
BD 164.614 1 Bag of 20 (Exc. Vat)
BD 181.075
BD 181.075 1 Bag of 20 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HartingNumber of Contacts
15
Product Type
Connector
Number of Rows
2
Current
15A
Orientation
Straight
Connector Gender
Female
Row Loading
D/Z
Sub Type
Connector
Termination Type
Solder Pin
Pitch
10.16mm
Contact Plating
Tin over Nickel
Mount Type
PCB
Minimum Operating Temperature
-55°C
Contact Gender
Female
Maximum Operating Temperature
125°C
Standards/Approvals
UL E102079
Contact Material
Copper Alloy
Maximum Contact Resistance
8mΩ
Series
DIN 41612
Housing Material
Fibreglass Reinforced Thermoplastic
Country of Origin
Romania
