Technical Documents
Specifications
Brand
HartingProduct Type
Code Comb
Accessory Type
Code Comb
For Use With
Shell Housing D20 Male Connector
Series
DIN 41612
Colour
Metallic
Material
Metal Detectable Plastic
Standards/Approvals
UL 94 V-0
Country of Origin
Germany
Product Details
The HARTING DIN-Power D20 coding comb100mm metalliz serves an essential role in providing effective coding solutions for male connectors to ensure proper alignment in electrical applications. This accessory is specifically designed for use with Shell housings D 20/2 and D 20/4, featuring a short version tailored for a complete metal locking lever. The metallised finish not only enhances durability but also complements various industrial settings by providing a sleek and reliable solution. Ideal for applications across various sectors, this component ensures compliance with key standards, aiding in performance and safety in electrical connections.
Stock information temporarily unavailable.
BD 398.915
BD 398.915 1 Bag of 50 (Exc. Vat)
BD 438.807
BD 438.807 1 Bag of 50 (inc. VAT)
1
BD 398.915
BD 398.915 1 Bag of 50 (Exc. Vat)
BD 438.807
BD 438.807 1 Bag of 50 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingProduct Type
Code Comb
Accessory Type
Code Comb
For Use With
Shell Housing D20 Male Connector
Series
DIN 41612
Colour
Metallic
Material
Metal Detectable Plastic
Standards/Approvals
UL 94 V-0
Country of Origin
Germany
Product Details
The HARTING DIN-Power D20 coding comb100mm metalliz serves an essential role in providing effective coding solutions for male connectors to ensure proper alignment in electrical applications. This accessory is specifically designed for use with Shell housings D 20/2 and D 20/4, featuring a short version tailored for a complete metal locking lever. The metallised finish not only enhances durability but also complements various industrial settings by providing a sleek and reliable solution. Ideal for applications across various sectors, this component ensures compliance with key standards, aiding in performance and safety in electrical connections.