HARTING Han Compact Range Hood 1

RS Stock No.: 740-072Brand: HARTINGManufacturers Part No.: 09120080527
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Hood

Sub Type

Hood

Locking Type

Single Lever

Series

Han Compact

Mount Type

Cable

Body Material

Polycarbonate

IP Rating

IP65

Standards/Approvals

UL 94 V-0

Cable Entry Angle

Side

Number of Levers

1

For Use With

Han Compact Connector

Country of Origin

Germany

Stock information temporarily unavailable.

BD 61.921

BD 61.921 1 Bag of 10 (Exc. Vat)

BD 68.113

BD 68.113 1 Bag of 10 (inc. VAT)

HARTING Han Compact Range Hood 1

BD 61.921

BD 61.921 1 Bag of 10 (Exc. Vat)

BD 68.113

BD 68.113 1 Bag of 10 (inc. VAT)

HARTING Han Compact Range Hood 1

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Hood

Sub Type

Hood

Locking Type

Single Lever

Series

Han Compact

Mount Type

Cable

Body Material

Polycarbonate

IP Rating

IP65

Standards/Approvals

UL 94 V-0

Cable Entry Angle

Side

Number of Levers

1

For Use With

Han Compact Connector

Country of Origin

Germany