HARTING Han Modular Compact Range Hood

RS Stock No.: 746-910Brand: HARTINGManufacturers Part No.: 09140010314
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Hood

Sub Type

Bulkhead Mounted Housing

Locking Type

Single Lever

Series

Han Modular Compact

Body Material

Die Cast Zinc

IP Rating

IP65

Standards/Approvals

RoHS

For Use With

Han Modular Compact Connector

Country of Origin

Romania

Stock information temporarily unavailable.

BD 19.987

BD 19.987 Each (Exc. Vat)

BD 21.986

BD 21.986 Each (inc. VAT)

HARTING Han Modular Compact Range Hood

BD 19.987

BD 19.987 Each (Exc. Vat)

BD 21.986

BD 21.986 Each (inc. VAT)

HARTING Han Modular Compact Range Hood

Stock information temporarily unavailable.

QuantityUnit price
1 - 9BD 19.987
10+BD 18.386

Technical Document

Specifications

Brand

Harting

Product Type

Hood

Sub Type

Bulkhead Mounted Housing

Locking Type

Single Lever

Series

Han Modular Compact

Body Material

Die Cast Zinc

IP Rating

IP65

Standards/Approvals

RoHS

For Use With

Han Modular Compact Connector

Country of Origin

Romania