Technical Document
Specifications
Brand
HartingProduct Type
Module
Current Rating
300A
Series
HAN Modular
Sub Type
Module
Connector Gender
Male
For Use With
Bus Bar
Voltage
10001300V
Mount Type
Screw
Number of Contacts
1
Manufacturer Size Code
Han 300A
Standards/Approvals
UL 94 V-0
Contact Material
Polycarbonate
Orientation
Straight
Country of Origin
Germany
Stock information temporarily unavailable.
BD 9.913
BD 9.913 Each (Exc. Vat)
BD 10.904
BD 10.904 Each (inc. VAT)
1
BD 9.913
BD 9.913 Each (Exc. Vat)
BD 10.904
BD 10.904 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 9.913 |
| 10+ | BD 9.121 |
Technical Document
Specifications
Brand
HartingProduct Type
Module
Current Rating
300A
Series
HAN Modular
Sub Type
Module
Connector Gender
Male
For Use With
Bus Bar
Voltage
10001300V
Mount Type
Screw
Number of Contacts
1
Manufacturer Size Code
Han 300A
Standards/Approvals
UL 94 V-0
Contact Material
Polycarbonate
Orientation
Straight
Country of Origin
Germany
