HARTING Han B Range Surface Mount Housing 1, 6B

RS Stock No.: 738-542Brand: HARTINGManufacturers Part No.: 09300060298
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Surface Mount Housing

Sub Type

Surface Mount Housing

Locking Type

Single Lever

Series

Han B

Mount Type

Surface Mount

Manufacturer Size Code

6B

Body Material

Die Cast Aluminium

IP Rating

IP65

Standards/Approvals

UL 94 V-0

Cable Entry Angle

Side

Number of Levers

1

For Use With

Han B Connector

Country of Origin

Germany

Stock information temporarily unavailable.

BD 33.369

BD 33.369 Each (Exc. Vat)

BD 36.706

BD 36.706 Each (inc. VAT)

HARTING Han B Range Surface Mount Housing 1, 6B

BD 33.369

BD 33.369 Each (Exc. Vat)

BD 36.706

BD 36.706 Each (inc. VAT)

HARTING Han B Range Surface Mount Housing 1, 6B

Stock information temporarily unavailable.

QuantityUnit price
1 - 9BD 33.369
10+BD 30.708

Technical Document

Specifications

Brand

Harting

Product Type

Surface Mount Housing

Sub Type

Surface Mount Housing

Locking Type

Single Lever

Series

Han B

Mount Type

Surface Mount

Manufacturer Size Code

6B

Body Material

Die Cast Aluminium

IP Rating

IP65

Standards/Approvals

UL 94 V-0

Cable Entry Angle

Side

Number of Levers

1

For Use With

Han B Connector

Country of Origin

Germany