Technical Document
Specifications
Brand
HartingProduct Type
Surface Mount Housing
Sub Type
Surface Mount Housing
Locking Type
Single Lever
Series
Han B
Mount Type
Surface Mount
Manufacturer Size Code
10B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 94 V-0
Cable Entry Angle
Side
For Use With
Han B Connector
Number of Levers
1
Country of Origin
Germany
Stock information temporarily unavailable.
BD 47.454
BD 47.454 Each (Exc. Vat)
BD 52.199
BD 52.199 Each (inc. VAT)
1
BD 47.454
BD 47.454 Each (Exc. Vat)
BD 52.199
BD 52.199 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HartingProduct Type
Surface Mount Housing
Sub Type
Surface Mount Housing
Locking Type
Single Lever
Series
Han B
Mount Type
Surface Mount
Manufacturer Size Code
10B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 94 V-0
Cable Entry Angle
Side
For Use With
Han B Connector
Number of Levers
1
Country of Origin
Germany
