HARTING Han B Range Housing, 24B

RS Stock No.: 746-088Brand: HARTINGManufacturers Part No.: 09300241308
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Housing

Sub Type

Bulkhead Mounted Housing

Locking Type

Single Lever

Series

Han B

Mount Type

Bulkhead Mount

Manufacturer Size Code

24B

Body Material

Die Cast Aluminium

IP Rating

IP65, IP67

Standards/Approvals

UL 94 V-0

For Use With

Han B Connector

Country of Origin

China

Stock information temporarily unavailable.

BD 28.154

BD 28.154 Each (Exc. Vat)

BD 30.969

BD 30.969 Each (inc. VAT)

HARTING Han B Range Housing, 24B

BD 28.154

BD 28.154 Each (Exc. Vat)

BD 30.969

BD 30.969 Each (inc. VAT)

HARTING Han B Range Housing, 24B

Stock information temporarily unavailable.

QuantityUnit price
1 - 9BD 28.154
10+BD 25.906

Technical Document

Specifications

Brand

Harting

Product Type

Housing

Sub Type

Bulkhead Mounted Housing

Locking Type

Single Lever

Series

Han B

Mount Type

Bulkhead Mount

Manufacturer Size Code

24B

Body Material

Die Cast Aluminium

IP Rating

IP65, IP67

Standards/Approvals

UL 94 V-0

For Use With

Han B Connector

Country of Origin

China