Technical Document
Specifications
Brand
HartingProduct Type
Crimp Contact
Series
Han E
Accessory Type
Connector Contact
Current
16A
Contact Plating
Gold
For Use With
Han E Connector
Contact Material
Copper Alloy
Termination Type
Crimp
Minimum Wire Size mm²
0.14mm²
Standards/Approvals
RoHS
Gender
Female
Maximum Wire Size mm²
0.37mm²
Country of Origin
Germany
Stock information temporarily unavailable.
BD 155.338
BD 155.338 1 Bag of 100 (Exc. Vat)
BD 170.872
BD 170.872 1 Bag of 100 (inc. VAT)
1
BD 155.338
BD 155.338 1 Bag of 100 (Exc. Vat)
BD 170.872
BD 170.872 1 Bag of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HartingProduct Type
Crimp Contact
Series
Han E
Accessory Type
Connector Contact
Current
16A
Contact Plating
Gold
For Use With
Han E Connector
Contact Material
Copper Alloy
Termination Type
Crimp
Minimum Wire Size mm²
0.14mm²
Standards/Approvals
RoHS
Gender
Female
Maximum Wire Size mm²
0.37mm²
Country of Origin
Germany
