HARTING Connector Adapter, Panel Mount, Fast Connection, 2 Way, Han Push Pull Male

RS Stock No.: 751-705Brand: HARTINGManufacturers Part No.: 09350024002
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Brand

Harting

Number of Contacts

2

Product Type

Connector Adapter

Series

Han Push Pull

Connector Gender

Male

Termination Type

Fast Connection

Mount Type

Panel Mount

Number of Rows

1

Minimum Operating Temperature

-40°C

IP Rating

IP20

Contact Gender

Male

Maximum Operating Temperature

70°C

Standards/Approvals

UL 94 V-0

Orientation

Straight

Country of Origin

Romania

View all in Heavy Duty Power Connectors

Stock information temporarily unavailable.

BD 24.744

BD 24.744 Each (Exc. Vat)

BD 27.218

BD 27.218 Each (inc. VAT)

HARTING Connector Adapter, Panel Mount, Fast Connection, 2 Way, Han Push Pull Male

BD 24.744

BD 24.744 Each (Exc. Vat)

BD 27.218

BD 27.218 Each (inc. VAT)

HARTING Connector Adapter, Panel Mount, Fast Connection, 2 Way, Han Push Pull Male

Stock information temporarily unavailable.

QuantityUnit price
1 - 9BD 24.744
10+BD 22.767

Technical Document

Specifications

Brand

Harting

Number of Contacts

2

Product Type

Connector Adapter

Series

Han Push Pull

Connector Gender

Male

Termination Type

Fast Connection

Mount Type

Panel Mount

Number of Rows

1

Minimum Operating Temperature

-40°C

IP Rating

IP20

Contact Gender

Male

Maximum Operating Temperature

70°C

Standards/Approvals

UL 94 V-0

Orientation

Straight

Country of Origin

Romania