Technical Document
Specifications
Brand
HartingNumber of Contacts
2
Product Type
Connector Adapter
Series
Han Push Pull
Connector Gender
Male
Termination Type
Crimp
Mount Type
Panel Mount
Number of Rows
1
Minimum Operating Temperature
-40°C
IP Rating
IP20
Contact Gender
Male
Maximum Operating Temperature
70°C
Standards/Approvals
UL 94 V-0
Orientation
Straight
Country of Origin
Romania
Stock information temporarily unavailable.
BD 19.531
BD 19.531 Each (Exc. Vat)
BD 21.484
BD 21.484 Each (inc. VAT)
1
BD 19.531
BD 19.531 Each (Exc. Vat)
BD 21.484
BD 21.484 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 19.531 |
| 10+ | BD 17.964 |
Technical Document
Specifications
Brand
HartingNumber of Contacts
2
Product Type
Connector Adapter
Series
Han Push Pull
Connector Gender
Male
Termination Type
Crimp
Mount Type
Panel Mount
Number of Rows
1
Minimum Operating Temperature
-40°C
IP Rating
IP20
Contact Gender
Male
Maximum Operating Temperature
70°C
Standards/Approvals
UL 94 V-0
Orientation
Straight
Country of Origin
Romania
