Technical Documents
Specifications
Brand
HartingProduct Type
Connector
Number of Contacts
2
Series
Han Push Pull
Connector Gender
Male
Termination Type
Crimp
Mount Type
Panel
Number of Rows
2
Minimum Operating Temperature
-40°C
IP Rating
IP65, IP67
Contact Gender
Male
Maximum Operating Temperature
70°C
Standards/Approvals
UL 94 V-0
Orientation
Straight
Contact Plating
Nickel
Country of Origin
Romania
Stock information temporarily unavailable.
BD 22.941
BD 22.941 Each (Exc. Vat)
BD 25.235
BD 25.235 Each (inc. VAT)
1
BD 22.941
BD 22.941 Each (Exc. Vat)
BD 25.235
BD 25.235 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingProduct Type
Connector
Number of Contacts
2
Series
Han Push Pull
Connector Gender
Male
Termination Type
Crimp
Mount Type
Panel
Number of Rows
2
Minimum Operating Temperature
-40°C
IP Rating
IP65, IP67
Contact Gender
Male
Maximum Operating Temperature
70°C
Standards/Approvals
UL 94 V-0
Orientation
Straight
Contact Plating
Nickel
Country of Origin
Romania