HARTING Han HPR Range Hood, 24B

RS Stock No.: 743-941Brand: HARTINGManufacturers Part No.: 09400240503
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Hood

Sub Type

Hood

Locking Type

Locking

Series

HAN HPR

Mount Type

Cable

Manufacturer Size Code

24B

Body Material

Die Cast Aluminium

IP Rating

IP65, IP68

Standards/Approvals

UL 50/UL 50E

Cable Entry Angle

Side

For Use With

Han HPR Connector

Country of Origin

Germany

Stock information temporarily unavailable.

BD 59.384

BD 59.384 Each (Exc. Vat)

BD 65.322

BD 65.322 Each (inc. VAT)

HARTING Han HPR Range Hood, 24B

BD 59.384

BD 59.384 Each (Exc. Vat)

BD 65.322

BD 65.322 Each (inc. VAT)

HARTING Han HPR Range Hood, 24B

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Hood

Sub Type

Hood

Locking Type

Locking

Series

HAN HPR

Mount Type

Cable

Manufacturer Size Code

24B

Body Material

Die Cast Aluminium

IP Rating

IP65, IP68

Standards/Approvals

UL 50/UL 50E

Cable Entry Angle

Side

For Use With

Han HPR Connector

Country of Origin

Germany