HARTING Han HPR Range Hood, 24B

RS Stock No.: 745-131Brand: HARTINGManufacturers Part No.: 09400240811
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Hood

Sub Type

Hood

Locking Type

Screw

Series

HAN HPR

Mount Type

Screw

Manufacturer Size Code

24B

Body Material

Die Cast Aluminium

IP Rating

IP65, IP68, IP69, IPx9K

Standards/Approvals

UL 50/UL 50E

For Use With

Han HPR Connector

Country of Origin

Germany

Stock information temporarily unavailable.

BD 57.794

BD 57.794 Each (Exc. Vat)

BD 63.573

BD 63.573 Each (inc. VAT)

HARTING Han HPR Range Hood, 24B

BD 57.794

BD 57.794 Each (Exc. Vat)

BD 63.573

BD 63.573 Each (inc. VAT)

HARTING Han HPR Range Hood, 24B

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Hood

Sub Type

Hood

Locking Type

Screw

Series

HAN HPR

Mount Type

Screw

Manufacturer Size Code

24B

Body Material

Die Cast Aluminium

IP Rating

IP65, IP68, IP69, IPx9K

Standards/Approvals

UL 50/UL 50E

For Use With

Han HPR Connector

Country of Origin

Germany