HARTING Han HPR VarioShell Range Housing (Bulkhead Mounting), 24

RS Stock No.: 739-958Brand: HARTINGManufacturers Part No.: 09401242442
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Housing (Bulkhead Mounting)

Sub Type

Screw Lock/Locking

Locking Type

Screw

Series

Han HPR VarioShell

Mount Type

Bulkhead Mount

Manufacturer Size Code

24

Body Material

Die Cast Aluminium

IP Rating

IP66, IP67, IP68, IP69

Standards/Approvals

RoHS

Cable Entry Angle

Angle

For Use With

Han HPR VarioShell Connector

Country of Origin

China

Stock information temporarily unavailable.

BD 244.841

BD 244.841 Each (Exc. Vat)

BD 269.325

BD 269.325 Each (inc. VAT)

HARTING Han HPR VarioShell Range Housing (Bulkhead Mounting), 24

BD 244.841

BD 244.841 Each (Exc. Vat)

BD 269.325

BD 269.325 Each (inc. VAT)

HARTING Han HPR VarioShell Range Housing (Bulkhead Mounting), 24

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Housing (Bulkhead Mounting)

Sub Type

Screw Lock/Locking

Locking Type

Screw

Series

Han HPR VarioShell

Mount Type

Bulkhead Mount

Manufacturer Size Code

24

Body Material

Die Cast Aluminium

IP Rating

IP66, IP67, IP68, IP69

Standards/Approvals

RoHS

Cable Entry Angle

Angle

For Use With

Han HPR VarioShell Connector

Country of Origin

China