Technical Documents
Specifications
Brand
HartingAccessory Type
Colour Clip
Product Type
Clip
For Use With
Push Pull Industrial Connector
Colour
Blue
Series
Push Pull
Standards/Approvals
RoHS
Country of Origin
Germany
Product Details
The HARTING colour clip is an accessory designed for the HARTING PushPull industrial connector, specifically for colour coding the device side. This blue clip enhances organisation and identification within electrical systems, facilitating easier maintenance and troubleshooting.
The clip is blue.
Yes, it is compliant with China RoHS and ELV standards.
The size is 26.8 x 1.6 x 3.25 mm.
Stock information temporarily unavailable.
BD 18.947
BD 18.947 1 Bag of 10 (Exc. Vat)
BD 20.842
BD 20.842 1 Bag of 10 (inc. VAT)
1
BD 18.947
BD 18.947 1 Bag of 10 (Exc. Vat)
BD 20.842
BD 20.842 1 Bag of 10 (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 18.947 |
| 5+ | BD 17.918 |
Technical Documents
Specifications
Brand
HartingAccessory Type
Colour Clip
Product Type
Clip
For Use With
Push Pull Industrial Connector
Colour
Blue
Series
Push Pull
Standards/Approvals
RoHS
Country of Origin
Germany
Product Details
The HARTING colour clip is an accessory designed for the HARTING PushPull industrial connector, specifically for colour coding the device side. This blue clip enhances organisation and identification within electrical systems, facilitating easier maintenance and troubleshooting.
The clip is blue.
Yes, it is compliant with China RoHS and ELV standards.
The size is 26.8 x 1.6 x 3.25 mm.