HARTING Connector Adapter, Panel Mount, Crimp, 4 Way, 12A, Push Pull Male, 48V

RS Stock No.: 746-500Brand: HARTINGManufacturers Part No.: 09461954400
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Brand

Harting

Number of Contacts

4

Product Type

Connector Adapter

Current

12A

Series

Push Pull

Connector Gender

Male

Termination Type

Crimp

Mount Type

Panel Mount

Voltage

48V

Number of Rows

2

Minimum Operating Temperature

-40°C

IP Rating

IP65

Contact Gender

Male

Maximum Operating Temperature

70°C

Standards/Approvals

UL 1977 ECBT2.E235076

Orientation

Straight

Contact Material

Metal

Country of Origin

Romania

View all in Heavy Duty Power Connectors

Stock information temporarily unavailable.

BD 22.767

BD 22.767 Each (Exc. Vat)

BD 25.044

BD 25.044 Each (inc. VAT)

HARTING Connector Adapter, Panel Mount, Crimp, 4 Way, 12A, Push Pull Male, 48V

BD 22.767

BD 22.767 Each (Exc. Vat)

BD 25.044

BD 25.044 Each (inc. VAT)

HARTING Connector Adapter, Panel Mount, Crimp, 4 Way, 12A, Push Pull Male, 48V

Stock information temporarily unavailable.

QuantityUnit price
1 - 9BD 22.767
10+BD 20.941

Technical Document

Specifications

Brand

Harting

Number of Contacts

4

Product Type

Connector Adapter

Current

12A

Series

Push Pull

Connector Gender

Male

Termination Type

Crimp

Mount Type

Panel Mount

Voltage

48V

Number of Rows

2

Minimum Operating Temperature

-40°C

IP Rating

IP65

Contact Gender

Male

Maximum Operating Temperature

70°C

Standards/Approvals

UL 1977 ECBT2.E235076

Orientation

Straight

Contact Material

Metal

Country of Origin

Romania