Technical Document
Specifications
Brand
HartingProduct Type
Hood
Sub Type
Top Entry Hood
Locking Type
Screw
Series
Han EMC
Mount Type
Cable
Manufacturer Size Code
10B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 50/UL 50E
Cable Entry Angle
Top
For Use With
Han EMC Connector
Country of Origin
Germany
Stock information temporarily unavailable.
BD 74.146
BD 74.146 Each (Exc. Vat)
BD 81.561
BD 81.561 Each (inc. VAT)
1
BD 74.146
BD 74.146 Each (Exc. Vat)
BD 81.561
BD 81.561 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HartingProduct Type
Hood
Sub Type
Top Entry Hood
Locking Type
Screw
Series
Han EMC
Mount Type
Cable
Manufacturer Size Code
10B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 50/UL 50E
Cable Entry Angle
Top
For Use With
Han EMC Connector
Country of Origin
Germany
