Technical Document
Specifications
Brand
HartingProduct Type
Housing
Sub Type
Bulkhead Mounted Housing
Locking Type
Single Lever
Series
Han EMC/B
Mount Type
Rear
Manufacturer Size Code
6B
Body Material
Die Cast Aluminium
IP Rating
IP66
Standards/Approvals
UL 94 V-0
For Use With
Han EMC/B Connector
Country of Origin
China
Stock information temporarily unavailable.
BD 18.707
BD 18.707 Each (Exc. Vat)
BD 20.578
BD 20.578 Each (inc. VAT)
1
BD 18.707
BD 18.707 Each (Exc. Vat)
BD 20.578
BD 20.578 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 18.707 |
| 10+ | BD 17.210 |
Technical Document
Specifications
Brand
HartingProduct Type
Housing
Sub Type
Bulkhead Mounted Housing
Locking Type
Single Lever
Series
Han EMC/B
Mount Type
Rear
Manufacturer Size Code
6B
Body Material
Die Cast Aluminium
IP Rating
IP66
Standards/Approvals
UL 94 V-0
For Use With
Han EMC/B Connector
Country of Origin
China
