Technical Documents
Specifications
Brand
HartingAccessory Type
Coding Element
Product Type
D-Sub Connector Accessory
For Use With
D-Sub 2
Series
0967
Gender
Male
Colour
Red
Material
Polybutylene Terephthalate, Stainless Steel
Standards/Approvals
RoHS
Country of Origin
Germany
Stock information temporarily unavailable.
BD 19.883
BD 19.883 Each (Exc. Vat)
BD 21.871
BD 21.871 Each (inc. VAT)
1
BD 19.883
BD 19.883 Each (Exc. Vat)
BD 21.871
BD 21.871 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 19.883 |
| 10+ | BD 18.294 |
Technical Documents
Specifications
Brand
HartingAccessory Type
Coding Element
Product Type
D-Sub Connector Accessory
For Use With
D-Sub 2
Series
0967
Gender
Male
Colour
Red
Material
Polybutylene Terephthalate, Stainless Steel
Standards/Approvals
RoHS
Country of Origin
Germany