HARTING Han S Range Housing

RS Stock No.: 746-801Brand: HARTINGManufacturers Part No.: 09930011324
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Housing

Sub Type

Bulkhead Mounted Housing

Locking Type

Single Lever

Series

Han S

Mount Type

Bulkhead Mount

Body Material

Polyamide

IP Rating

IP20, IP40

Standards/Approvals

UL 94 V-0

For Use With

Han S Connector

Country of Origin

China

Stock information temporarily unavailable.

BD 16.837

BD 16.837 Each (Exc. Vat)

BD 18.521

BD 18.521 Each (inc. VAT)

HARTING Han S Range Housing

BD 16.837

BD 16.837 Each (Exc. Vat)

BD 18.521

BD 18.521 Each (inc. VAT)

HARTING Han S Range Housing

Stock information temporarily unavailable.

QuantityUnit price
1 - 9BD 16.837
10+BD 15.739

Technical Document

Specifications

Brand

Harting

Product Type

Housing

Sub Type

Bulkhead Mounted Housing

Locking Type

Single Lever

Series

Han S

Mount Type

Bulkhead Mount

Body Material

Polyamide

IP Rating

IP20, IP40

Standards/Approvals

UL 94 V-0

For Use With

Han S Connector

Country of Origin

China