HARTING Connector Set, Cable, 400A, Han HPR HPTC Female, 1800V

RS Stock No.: 740-903Brand: HARTINGManufacturers Part No.: 10402712135
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Brand

Harting

Product Type

Connector Set

Current

400A

Series

Han HPR HPTC

Connector Gender

Female

Mount Type

Cable

Voltage

1800V

Thread Size

M32

Minimum Operating Temperature

-40°C

IP Rating

IP68, IP69

Maximum Operating Temperature

125°C

Manufacturer Size Code

2

Contact Gender

Female

Standards/Approvals

RoHS

Orientation

Angled

Country of Origin

Germany

View all in Heavy Duty Power Connectors

Stock information temporarily unavailable.

BD 311.299

BD 311.299 Each (Exc. Vat)

BD 342.429

BD 342.429 Each (inc. VAT)

HARTING Connector Set, Cable, 400A, Han HPR HPTC Female, 1800V

BD 311.299

BD 311.299 Each (Exc. Vat)

BD 342.429

BD 342.429 Each (inc. VAT)

HARTING Connector Set, Cable, 400A, Han HPR HPTC Female, 1800V

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Connector Set

Current

400A

Series

Han HPR HPTC

Connector Gender

Female

Mount Type

Cable

Voltage

1800V

Thread Size

M32

Minimum Operating Temperature

-40°C

IP Rating

IP68, IP69

Maximum Operating Temperature

125°C

Manufacturer Size Code

2

Contact Gender

Female

Standards/Approvals

RoHS

Orientation

Angled

Country of Origin

Germany