Technical Document
Specifications
Brand
HartingSub Type
Hood
Locking Type
Push Button
Series
Han Yellock
Product Type
Hood
Body Material
Die Cast Zinc
IP Rating
IP65, IP67
Standards/Approvals
UL 94 V-0
For Use With
Han Yellock Connector
Country of Origin
Romania
Stock information temporarily unavailable.
BD 17.924
BD 17.924 Each (Exc. Vat)
BD 19.716
BD 19.716 Each (inc. VAT)
HARTING Han Yellock Range Hood
1
BD 17.924
BD 17.924 Each (Exc. Vat)
BD 19.716
BD 19.716 Each (inc. VAT)
HARTING Han Yellock Range Hood
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 17.924 |
| 10+ | BD 16.485 |
Technical Document
Specifications
Brand
HartingSub Type
Hood
Locking Type
Push Button
Series
Han Yellock
Product Type
Hood
Body Material
Die Cast Zinc
IP Rating
IP65, IP67
Standards/Approvals
UL 94 V-0
For Use With
Han Yellock Connector
Country of Origin
Romania
