Technical Document
Specifications
Brand
HartingNumber Of Contacts
10
Pitch
2.54mm
Number Of Rows
1
Mounting Type
Surface Mount
Gender
Male
Termination Method
SMT
Type
PCB Header
Current Rating
7.3A
Body Orientation
Vertical
Colour
Black
Voltage Rating
160 V
Series
Har-Flexicon
Material
Glass Fiber Reinforcement, Liquid Crystaline Polymer
Width
8.8mm
Depth
7.45mm
Length
30.71mm
Country of Origin
China
Product details
Harting 2.54mm Pitch har-flexicon® PCB Terminal Block Header Connectors
Harting har-flexicon® 2.54mm mini I/O PCB SMT terminal block header connectors for the rapid termination of single wires. These har-flexicon® 2.54mm PCB terminal block headers have tin plated 6A contacts and are available with a vertical or horizontal orientation. har-flexicon® PCB terminal block header connectors are ideally suited for providing a link between the periphery and PCBs in industrial devices.
For mating har-flexicon® 2.54mm terminal block plug connectors see stock numbers 816-4991 and 816-5007 typically.
2.54mm Pitch Harting Two Part PCB Terminal Blocks
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
HartingNumber Of Contacts
10
Pitch
2.54mm
Number Of Rows
1
Mounting Type
Surface Mount
Gender
Male
Termination Method
SMT
Type
PCB Header
Current Rating
7.3A
Body Orientation
Vertical
Colour
Black
Voltage Rating
160 V
Series
Har-Flexicon
Material
Glass Fiber Reinforcement, Liquid Crystaline Polymer
Width
8.8mm
Depth
7.45mm
Length
30.71mm
Country of Origin
China
Product details
Harting 2.54mm Pitch har-flexicon® PCB Terminal Block Header Connectors
Harting har-flexicon® 2.54mm mini I/O PCB SMT terminal block header connectors for the rapid termination of single wires. These har-flexicon® 2.54mm PCB terminal block headers have tin plated 6A contacts and are available with a vertical or horizontal orientation. har-flexicon® PCB terminal block header connectors are ideally suited for providing a link between the periphery and PCBs in industrial devices.
For mating har-flexicon® 2.54mm terminal block plug connectors see stock numbers 816-4991 and 816-5007 typically.