HARTING Han B Range Housing, 6B

RS Stock No.: 740-682Brand: HARTINGManufacturers Part No.: 19300061141
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Housing

Sub Type

Housing

Locking Type

Lever

Series

Han B

Mount Type

Panel Mount

Manufacturer Size Code

6B

Body Material

Die Cast Aluminium

IP Rating

IP65

Standards/Approvals

UL 1977 ECBT2.E235076

Cable Entry Angle

Top

For Use With

Han B Connector

Country of Origin

China

Stock information temporarily unavailable.

BD 34.731

BD 34.731 Each (Exc. Vat)

BD 38.204

BD 38.204 Each (inc. VAT)

HARTING Han B Range Housing, 6B

BD 34.731

BD 34.731 Each (Exc. Vat)

BD 38.204

BD 38.204 Each (inc. VAT)

HARTING Han B Range Housing, 6B

Stock information temporarily unavailable.

QuantityUnit price
1 - 9BD 34.731
10+BD 31.951

Technical Document

Specifications

Brand

Harting

Product Type

Housing

Sub Type

Housing

Locking Type

Lever

Series

Han B

Mount Type

Panel Mount

Manufacturer Size Code

6B

Body Material

Die Cast Aluminium

IP Rating

IP65

Standards/Approvals

UL 1977 ECBT2.E235076

Cable Entry Angle

Top

For Use With

Han B Connector

Country of Origin

China