HARTING Han B Range Housing, 10B

RS Stock No.: 745-043Brand: HARTINGManufacturers Part No.: 19300101142
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Housing

Sub Type

Housing

Locking Type

Lever

Series

Han B

Mount Type

Panel Mount

Manufacturer Size Code

10B

Body Material

Die Cast Aluminium

IP Rating

IP65

Standards/Approvals

UL 1977 ECBT2.E235076

Cable Entry Angle

Top

For Use With

Han B Connector

Country of Origin

China

Stock information temporarily unavailable.

BD 40.025

BD 40.025 Each (Exc. Vat)

BD 44.027

BD 44.027 Each (inc. VAT)

HARTING Han B Range Housing, 10B

BD 40.025

BD 40.025 Each (Exc. Vat)

BD 44.027

BD 44.027 Each (inc. VAT)

HARTING Han B Range Housing, 10B

Stock information temporarily unavailable.

QuantityUnit price
1 - 9BD 40.025
10+BD 36.821

Technical Document

Specifications

Brand

Harting

Product Type

Housing

Sub Type

Housing

Locking Type

Lever

Series

Han B

Mount Type

Panel Mount

Manufacturer Size Code

10B

Body Material

Die Cast Aluminium

IP Rating

IP65

Standards/Approvals

UL 1977 ECBT2.E235076

Cable Entry Angle

Top

For Use With

Han B Connector

Country of Origin

China