Technical Document
Specifications
Brand
HartingSeries
Han B
Product Type
Housing
Sub Type
Housing
Locking Type
Lever
Mount Type
Panel Mount
Manufacturer Size Code
24B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 1977 ECBT2.E235076
Cable Entry Angle
Top
For Use With
Han B Connector
Country of Origin
China
Stock information temporarily unavailable.
BD 49.991
BD 49.991 Each (Exc. Vat)
BD 54.990
BD 54.990 Each (inc. VAT)
1
BD 49.991
BD 49.991 Each (Exc. Vat)
BD 54.990
BD 54.990 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HartingSeries
Han B
Product Type
Housing
Sub Type
Housing
Locking Type
Lever
Mount Type
Panel Mount
Manufacturer Size Code
24B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 1977 ECBT2.E235076
Cable Entry Angle
Top
For Use With
Han B Connector
Country of Origin
China
