Technical Document
Specifications
Brand
HartingProduct Type
Hood
Sub Type
Hood
Locking Type
Screw
Series
Han HP
Mount Type
Cable
Manufacturer Size Code
10B
Body Material
Die Cast Aluminium
IP Rating
IP66, IP68, IP69, IPx9K
Standards/Approvals
RoHS
Cable Entry Angle
Top
For Use With
Han HP Connector
Country of Origin
Germany
Stock information temporarily unavailable.
BD 56.963
BD 56.963 Each (Exc. Vat)
BD 62.659
BD 62.659 Each (inc. VAT)
1
BD 56.963
BD 56.963 Each (Exc. Vat)
BD 62.659
BD 62.659 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HartingProduct Type
Hood
Sub Type
Hood
Locking Type
Screw
Series
Han HP
Mount Type
Cable
Manufacturer Size Code
10B
Body Material
Die Cast Aluminium
IP Rating
IP66, IP68, IP69, IPx9K
Standards/Approvals
RoHS
Cable Entry Angle
Top
For Use With
Han HP Connector
Country of Origin
Germany
