Technical Document
Specifications
Brand
HartingProduct Type
Surface Mount Housing
Sub Type
Top Entry Hood
Locking Type
Screw
Series
Han HPR Enlarged
Mount Type
Surface Mount
Manufacturer Size Code
16
Body Material
Die Cast Aluminium
IP Rating
IP65, IP68, IP69, IPx9K
Standards/Approvals
UL 50/UL 50E
Cable Entry Angle
Top
For Use With
Han HPR Enlarged Connector
Country of Origin
Germany
Stock information temporarily unavailable.
BD 240.055
BD 240.055 Each (Exc. Vat)
BD 264.060
BD 264.060 Each (inc. VAT)
1
BD 240.055
BD 240.055 Each (Exc. Vat)
BD 264.060
BD 264.060 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HartingProduct Type
Surface Mount Housing
Sub Type
Top Entry Hood
Locking Type
Screw
Series
Han HPR Enlarged
Mount Type
Surface Mount
Manufacturer Size Code
16
Body Material
Die Cast Aluminium
IP Rating
IP65, IP68, IP69, IPx9K
Standards/Approvals
UL 50/UL 50E
Cable Entry Angle
Top
For Use With
Han HPR Enlarged Connector
Country of Origin
Germany
