HARTING Han HPR Range Hood, 24B

RS Stock No.: 740-823Brand: HARTINGManufacturers Part No.: 19400240402
brand-logo

Technical Document

Specifications

Brand

Harting

Series

HAN HPR

Product Type

Hood

Sub Type

Cable Assembly

Locking Type

Locking

Mount Type

Cable

Manufacturer Size Code

24B

Body Material

Die Cast Aluminium

IP Rating

IP65, IP68

Standards/Approvals

UL 50/UL 50E

Cable Entry Angle

Top

For Use With

Han HPR Connector

Country of Origin

Germany

Stock information temporarily unavailable.

BD 64.857

BD 64.857 Each (Exc. Vat)

BD 71.343

BD 71.343 Each (inc. VAT)

HARTING Han HPR Range Hood, 24B

BD 64.857

BD 64.857 Each (Exc. Vat)

BD 71.343

BD 71.343 Each (inc. VAT)

HARTING Han HPR Range Hood, 24B

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Series

HAN HPR

Product Type

Hood

Sub Type

Cable Assembly

Locking Type

Locking

Mount Type

Cable

Manufacturer Size Code

24B

Body Material

Die Cast Aluminium

IP Rating

IP65, IP68

Standards/Approvals

UL 50/UL 50E

Cable Entry Angle

Top

For Use With

Han HPR Connector

Country of Origin

Germany