Technical Document
Specifications
Brand
HartingProduct Type
Hood
Sub Type
Hood
Locking Type
Screw
Series
HAN HPR
Mount Type
Cable
Manufacturer Size Code
24B
Body Material
Die Cast Aluminium
IP Rating
IP65, IP68, IP69, IPx9K
Standards/Approvals
UL 50/UL 50E
Cable Entry Angle
Top
For Use With
Han HPR Connector
Country of Origin
Germany
Stock information temporarily unavailable.
BD 59.465
BD 59.465 Each (Exc. Vat)
BD 65.411
BD 65.411 Each (inc. VAT)
1
BD 59.465
BD 59.465 Each (Exc. Vat)
BD 65.411
BD 65.411 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HartingProduct Type
Hood
Sub Type
Hood
Locking Type
Screw
Series
HAN HPR
Mount Type
Cable
Manufacturer Size Code
24B
Body Material
Die Cast Aluminium
IP Rating
IP65, IP68, IP69, IPx9K
Standards/Approvals
UL 50/UL 50E
Cable Entry Angle
Top
For Use With
Han HPR Connector
Country of Origin
Germany
