Technical Document
Specifications
Brand
HartingProduct Type
Hood
Sub Type
Hood
Locking Type
Locking
Series
HAN HPR
Mount Type
Cable
Manufacturer Size Code
24B
Body Material
Die Cast Aluminium
IP Rating
IP65, IP68
Standards/Approvals
UL 50/UL 50E
Cable Entry Angle
Side
For Use With
Han HPR Connector
Country of Origin
Germany
Stock information temporarily unavailable.
BD 58.158
BD 58.158 Each (Exc. Vat)
BD 63.974
BD 63.974 Each (inc. VAT)
1
BD 58.158
BD 58.158 Each (Exc. Vat)
BD 63.974
BD 63.974 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HartingProduct Type
Hood
Sub Type
Hood
Locking Type
Locking
Series
HAN HPR
Mount Type
Cable
Manufacturer Size Code
24B
Body Material
Die Cast Aluminium
IP Rating
IP65, IP68
Standards/Approvals
UL 50/UL 50E
Cable Entry Angle
Side
For Use With
Han HPR Connector
Country of Origin
Germany
