HARTING Han HPR Range Hood, 24B

RS Stock No.: 739-739Brand: HARTINGManufacturers Part No.: 19400240511
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Hood

Sub Type

Hood

Locking Type

Screw

Series

HAN HPR

Mount Type

Cable

Manufacturer Size Code

24B

Body Material

Die Cast Aluminium

IP Rating

IP65, IP68, IP69, IPx9K

Standards/Approvals

UL 50/UL 50E

Cable Entry Angle

Side

For Use With

Han HPR Connector

Country of Origin

Germany

Stock information temporarily unavailable.

BD 56.205

BD 56.205 Each (Exc. Vat)

BD 61.825

BD 61.825 Each (inc. VAT)

HARTING Han HPR Range Hood, 24B

BD 56.205

BD 56.205 Each (Exc. Vat)

BD 61.825

BD 61.825 Each (inc. VAT)

HARTING Han HPR Range Hood, 24B

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Hood

Sub Type

Hood

Locking Type

Screw

Series

HAN HPR

Mount Type

Cable

Manufacturer Size Code

24B

Body Material

Die Cast Aluminium

IP Rating

IP65, IP68, IP69, IPx9K

Standards/Approvals

UL 50/UL 50E

Cable Entry Angle

Side

For Use With

Han HPR Connector

Country of Origin

Germany