HARTING Han HPR Range Hood, 24B

RS Stock No.: 742-009Brand: HARTINGManufacturers Part No.: 19400244421
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Hood

Sub Type

Top Entry Hood

Locking Type

Push Pull

Series

HAN HPR

Mount Type

Cable

Manufacturer Size Code

24B

Body Material

Die Cast Aluminium

IP Rating

IP65, IP68, IP69K

Standards/Approvals

RoHS

Cable Entry Angle

Top

For Use With

Han HPR Connector

Country of Origin

India

Stock information temporarily unavailable.

BD 246.748

BD 246.748 Each (Exc. Vat)

BD 271.423

BD 271.423 Each (inc. VAT)

HARTING Han HPR Range Hood, 24B

BD 246.748

BD 246.748 Each (Exc. Vat)

BD 271.423

BD 271.423 Each (inc. VAT)

HARTING Han HPR Range Hood, 24B

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Hood

Sub Type

Top Entry Hood

Locking Type

Push Pull

Series

HAN HPR

Mount Type

Cable

Manufacturer Size Code

24B

Body Material

Die Cast Aluminium

IP Rating

IP65, IP68, IP69K

Standards/Approvals

RoHS

Cable Entry Angle

Top

For Use With

Han HPR Connector

Country of Origin

India