Technical Document
Specifications
Brand
HartingProduct Type
Hood
Sub Type
Top Entry Hood
Locking Type
Push Pull
Series
HAN HPR
Mount Type
Cable
Manufacturer Size Code
24B
Body Material
Die Cast Aluminium
IP Rating
IP65, IP68, IP69K
Standards/Approvals
RoHS
Cable Entry Angle
Top
For Use With
Han HPR Connector
Country of Origin
India
Stock information temporarily unavailable.
BD 246.748
BD 246.748 Each (Exc. Vat)
BD 271.423
BD 271.423 Each (inc. VAT)
1
BD 246.748
BD 246.748 Each (Exc. Vat)
BD 271.423
BD 271.423 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HartingProduct Type
Hood
Sub Type
Top Entry Hood
Locking Type
Push Pull
Series
HAN HPR
Mount Type
Cable
Manufacturer Size Code
24B
Body Material
Die Cast Aluminium
IP Rating
IP65, IP68, IP69K
Standards/Approvals
RoHS
Cable Entry Angle
Top
For Use With
Han HPR Connector
Country of Origin
India
