Technical Documents
Specifications
Brand
HartingAccessory Type
Connector
Product Type
Connector
Length
54mm
Width
8.4mm
Series
SC
For Use With
Cable
Colour
Black
Standards/Approvals
RoHS Compliant
Country of Origin
Germany
Product Details
The HARTING SC Connector is designed for single mode applications with a cable diameter of 2 mm. It provides reliable connectivity in various industrial settings, ensuring compliance with relevant standards for safety and environmental impact.
Yes, it is compliant with China RoHS, ELV Status, and RoHS standards.
Stock information temporarily unavailable.
BD 9.473
BD 9.473 Each (Exc. Vat)
BD 10.420
BD 10.420 Each (inc. VAT)
1
BD 9.473
BD 9.473 Each (Exc. Vat)
BD 10.420
BD 10.420 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 9.473 |
| 10+ | BD 8.722 |
Technical Documents
Specifications
Brand
HartingAccessory Type
Connector
Product Type
Connector
Length
54mm
Width
8.4mm
Series
SC
For Use With
Cable
Colour
Black
Standards/Approvals
RoHS Compliant
Country of Origin
Germany
Product Details
The HARTING SC Connector is designed for single mode applications with a cable diameter of 2 mm. It provides reliable connectivity in various industrial settings, ensuring compliance with relevant standards for safety and environmental impact.
Yes, it is compliant with China RoHS, ELV Status, and RoHS standards.